Glenair360HB001M2316MAdaptateurs pour manchons thermorétractables
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 23 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 23.8 | |
| 23 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 | |
| Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief |
Connect and protect any cable wire by adopting this rotatable coupling-low profile non environmental backshell with strain relief 360HB001M2316M backshell from Glenair, for a strong joint. Its shell size is 23. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

