Rubycon35ZL1000MEFC12.5X25Condensateurs en aluminium
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.018@20°C@100kHz|0.045@-10°C@100kHz | |
| 2.77 | |
| 350@2Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic 35ZL1000MEFC12.5X25 aluminum capacitor from Rubycon. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. The 35ZL1000MEFC12.5X25 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 350@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

