Rubycon35TZV100M8X10.5Condensateurs en aluminium
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.6 | |
| 35@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
Using this electrolytic 35TZV100M8X10.5 aluminum capacitor from Rubycon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 10.5(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 35@2Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

