Switchcraft35RAPC2BHN3Raccordement audio et vidéo
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 100 | |
| 20 | |
| 5000 | |
| Copper Alloy | |
| Nickel | |
| Black | |
| 11.5 | |
| 17.5 | |
| 6 | |
| Through Hole | |
| Polybutylene Terephthalate | |
| Silver | |
| Copper Alloy |
Make your project the best it can be by using this 3.5mm stereo jack 35RAPC2BHN3 audio and video connector from Switchcraft. This F connector has 5 F contacts. It has a female type gender. It has a right angle body orientation. This connector has a single port. 35RAPC2BHN3 is housed in thermoplastic. Its 5 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

