Littelfuse35611000029Fusibles

Fuse Cartridge Slow Blow Acting 1A 440V Holder Cartridge 6.35 X 31.75mm Ceramic UKCA/cULus

Be protected by adding a miniature 35611000029 fuse developed by Littelfuse. Its maximum power dissipation is 1.8 W. This device has a maximum power dissipation of 1.8 W. This device has a current rating of 1. This fuse has an operating temperature range of -25 °C to 70 °C. It has 2 terminals. The 35611000029 fuse has a cartridge termination style. Its fuse is made from ceramic. This product is 32 mm long with a diameter of 6.3 mm. The maximum AC voltage rating is 440 VAC.

Import TariffMay apply to this part

2 496 pièces: Prêt à être expédié le lendemain

    Total$0.73Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2034+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 2 496 pièces
      • Price: $0.7311

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.