Bourns3549S-1AA-202AGradateurs de résistance, de potentiomètres et de rhéostats
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 2K | |
| 3% | |
| 2 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Tray | |
| 40.43 | |
| 22.48 | |
| 27.5 | |
| 20 | |
| Panel Mount |
This 3549S-1AA-202A potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 2 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±50 ppm/°C. The item will be shipped in tray orientation. It has a tolerance of 3%. The 3549S-1AA-202A part has a solder lug termination style. This part has an operating temperature of -55 to 125 °C. This product is 40.43 mm long, 27.5 mm tall and 22.48 mm deep. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

