Pomona Electronics3548-2Équipement de test de raccordement électronique
Conn Banana-Tip Plug Adapter F/M 1/1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana-Tip Plug Adapter | |
| F/M | |
| Straight | |
| 1/1 | |
| 1 | |
| 5 | |
| 50 | |
| 33.27 | |
| 7.87 | |
| 12.06 |
The banana-tip plug adapter 3548-2 test terminal block from Pomona makes it easy to test if your connections are working properly. This F/PIN connector's 1 / 1 contacts that are made out of brass and plated with gold. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This product is 33.27 mm long, 12.06 mm tall and 7.87 mm deep. This test terminal block has a maximum operating temperature of 50 °C. 3548-2 is housed in red acrylonitrile butadiene styrene.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

