Pomona Electronics3542-0Équipement de test de raccordement électronique
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tip Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Panel Mount | |
| 115 | |
| 7.87 | |
| 22.35 |
Easily connect nontraditional adaptors to a test machine by using this tip jack 3542-0 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with gold. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. This test terminal block has a maximum operating temperature of 115 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
