Bourns3541H-1-203LGradateurs de résistance, de potentiomètres et de rhéostats
Res Hybritron POT 20K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 20K | |
| 10% | |
| 2 | |
| Hybritron | |
| -40 | |
| 125 | |
| ±100 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 5000000 | |
| 10 | |
| 22.23 | |
| 39.67 | |
| 26.99 | |
| 21 | |
| Panel Mount |
Calibrate the resistance of a circuit with this 3541H-1-203L potentiometer from Bourns. This product has a resistance value of 20K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product is 39.67 mm long and 26.99 mm tall with a diameter of 22.23 mm. It has a tolerance of 10%. This device utilizes hybritron technology. The 3541H-1-203L part has a solder lug termination style. This part has an operating temperature of -40 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

