Littelfuse35416300029Fusibles

Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL

A great alternative to a circuit breaker, this a miniature 35416300029 fuse from Littelfuse will protect your electronics. This device has a current rating of 6.3. Its maximum power dissipation is 3.8 W. This device has a maximum power dissipation of 3.8 W. This fuse has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 2 terminals. The 35416300029 fuse has a cartridge termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its fuse is made from ceramic. This product is 32 mm long with a diameter of 6.3 mm. The maximum AC voltage rating is 440 VAC.

Import TariffMay apply to this part

16 pièces: Prêt à être expédié le lendemain

    Total$0.66Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1711+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Allemagne
      • In Stock: 16 pièces
      • Price: $0.6624

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.