50-75% de réduction
Pomona Electronics3533Raccordement FR
Conn BNC Adapter 50Ohm ST M/M Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| M/M | |
| Straight | |
| M/M | |
| Gold | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 165 | |
| 14.5 | |
| 32.3 |
Ideal for any cable need, this bnc adapter 3533 RF connector from Pomona will bring a strong connection to your transmission line so you do not have to worry again. It has a straight body orientation. This rf connector has an operating temperature of -65 to 165 °C. This product is 32.3 mm long with a diameter of 14.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
