Les plus consultées

TE Connectivity350180Équipement de test de raccordement électronique

Conn Test Probe F 3 POS Solder RA Thru-Hole 1 Port

The test probe 350180 test terminal block from TE Connectivity is the quickest way to make sure all of your components are connected correctly. This RCP connector's 3 contacts that are made out of beryllium copper and plated with gold. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. It uses the solder termination method. This test terminal block has an operating temperature range of -55 °C to 85 °C. This product is 14.75 mm long and 5.84 mm tall with a diameter of 5.53 mm. 350180 is housed in black nylon 6/6.

1 030 pièces: Prêt à être expédié le lendemain

    Total$4.58Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 1 030 pièces
      • Price: $4.581

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.