PRECI-DIP SA350-80-132-00-001101Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 81.28 | |
| 2.54 | |
| 7.96 | |
| 4.16 | |
| Through Hole |
Mount this unshrouded 350-80-132-00-001101 header connector from Precidip on a jumper post on your PCB to support physical configuration options. This HDR connector's 32 contacts that are made out of brass and plated with tin. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 81.28 mm long, 7.96 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 350-80-132-00-001101 is housed in black polychlorinated terphenyl.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

