Grayhill34DWMSP32B4M7RTBasculeur de commutateur
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1500Vrms | |
| 1000 | |
| 20 | |
| 30000 | |
| Chrome | |
| 6.1 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 13.46 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 6 | |
| 4.11 | |
| 9.27 | |
| 8.53 | |
| 6 | |
| 24.8 | |
| 8.53 |
With this sealed 34DWMSP32B4M7RT toggle switch from Grayhill you can toggle on or off various components of your application. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 34DWMSP32B4M7RT toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6 mm long, 8.53 mm tall and 24.8 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

