Pomona Electronics3452-2Équipement de test de raccordement électronique
Conn Tip Jack/Tip Plug F/M 2 POS ST Thru-Hole 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Tip Jack/Tip Plug | |
| F/M | |
| Straight | |
| 2 | |
| 2 | |
| 5 | |
| Through Hole | |
| 50 | |
| 30.48 | |
| 7.11 |
Easily connect nontraditional adaptors to a test machine by using this tip jack/tip plug 3452-2 test terminal block manufactured from Pomona. This F/PIN connector's 2 contacts that are made out of brass and plated with gold. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 5 A. 3452-2 is housed in red acrylonitrile butadiene styrene. This test terminal block has a maximum operating temperature of 50 °C. This product is 7.11 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
