Bourns3339W-1-203LFGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 4(Elec) | |
| 1 | |
| 1440 | |
| 200 | |
| Tube | |
| 8.13 | |
| 8 | |
| 9.53 | |
| 0.567 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3339W-1-203LF potentiometer from Bourns! This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. The 3339W-1-203LF part has a pin termination style. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 10%. This product is 8.13 mm long, 9.53 mm tall and 8 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

