Murata Power Solutions33331CInducteur plombé
Inductor Power Toroid 330uH 15% 3.4Q-Factor 1.3A 126mOhm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 330u | |
| 15% | |
| 1.3 | |
| 1.3 | |
| 0.126 | |
| 3.4 | |
| 800K | |
| 1.9M(Typ) | |
| Through Hole | |
| Pin | |
| 20.32 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 29 | |
| 16.8 | |
| 31 |
If you need a convenient and easily removable inductor for your electrical design then consider this power 33331C leaded inductor from Murata Power Solutions. This part has a pitch of 20.32 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. Its minimum self-resonant frequency is 1.9M(Typ) Hz. It has an inductance of 330u H. It has a tolerance of 15%. This product is 29 mm long, 31 mm tall and 16.8 mm deep. This leaded inductor has a maximum DC current of 1.3 A with a maximum resistance of 126m Ohm. This device utilizes toroid technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
