Bourns3329H-1-500LFGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube

Apply this 3329H-1-500LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 50 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 4.57 mm tall with a diameter of 6.35 mm. The 3329H-1-500LF part has a pin termination style. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 semaines
    • Price: $1.4757
    1. 200+$1.4757
    2. 500+$1.4610
    3. 1000+$1.4464
    4. 2000+$1.4319
    5. 2500+$1.4176
    6. 3000+$1.4034
    7. 4000+$1.3894
    8. 5000+$1.3755
    9. 10000+$1.3617
    10. 20000+$1.3481

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.