Bourns3313J-1-104EGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 100K | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 250 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 3.2 | |
| 3.5 | |
| 2.2 | |
| 0.283 | |
| Surface Mount |
Place this 3313J-1-104E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 3313J-1-104E part has a j-hook termination style. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

