Bourns3290W-1-103Gradateurs de résistance, de potentiomètres et de rhéostats
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 5% | |
| 1 | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 1.52 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 25 | |
| 200 | |
| Tube | |
| Square | |
| 9.53 | |
| 3.81 | |
| 10.55 | |
| 0.709 | |
| Through Hole |
This 3290W-1-103 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. The 3290W-1-103 part has a pin termination style. This product is 9.53 mm long, 10.55 mm tall and 3.81 mm deep. This device is made with wirewound technology. This part has an operating temperature of -65 to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

