Pomona Electronics3284Raccordement FR
3284 Pomona Electronics RF Connectors BNC Adapter F/F/F 50Ohm T Style Gold - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| (3)F | |
| Tee Style | |
| (3)SKT | |
| Gold | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 33 |
Use the bnc adapter 3284 RF connector from Pomona in your radio-frequency design. It has a tee style body orientation. This rf connector has an operating temperature of -65 to 165 °C. This product is 33 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

