Pomona Electronics3276#Équipement de test de raccordement électronique

Conn Banana M 1 POS Solder ST Panel Mount 1 Port Bag

Performing testing? Have an abnormal connection which needs to be made? This banana plug 3276# test terminal block from Pomona will make it possible to perform testing. This M connector's a single contact that is made out of beryllium copper and plated with gold. It has a male type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This product is 25.65 mm long and 3.96 mm. It uses the solder termination method. 3276# is housed in brass.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Date Code:
    1805+
    Manufacturer Lead Time:
    2 semaines
    Country Of origin:
    États Unis
    • Price: $2.893
    1. 1+$2.893

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.