Bourns3266Z-1-102LFGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 7.37 | |
| 4.32 | |
| 6.85 | |
| 0.425 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3266Z-1-102LF potentiometer from Bourns! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 8.26 mm long, 6.85 mm tall and 4.5 mm deep. This part has an operating temperature of -55 to 125 °C. The 3266Z-1-102LF part has a pin termination style. This device utilizes cermet technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

