TE Connectivity324993Raccordement de terminaux
Ring Tongue Terminal 14-16AWG Copper Blue 16.97mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.144 | |
| Tin | |
| 14-16 | |
| 1 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 16.97 | |
| 4.57 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 324993 wire terminal from TE Connectivity in your design. This product is 16.97 mm long and 4.57 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

