TE Connectivity322771Raccordement de terminaux
Ring Tongue Terminal 22-26AWG Copper 10.64mm Tin Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.144 | |
| Tin | |
| 22-26 | |
| 1/Contact | |
| 170 | |
| Non-Insulated | |
| Package | |
| 0.115 | |
| 10.64 | |
| 3.56 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 322771 wire terminal from TE Connectivity. This product is 10.64 mm long and 3.56 mm. Its wire is 22-26 AWG.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

