Les plus consultées

Bourns3224W-1-501EGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R

Not sure what resistance value you need? No problem, applying this 3224W-1-501E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. The 3224W-1-501E part has a j-hook termination style. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. This device utilizes cermet technology.

Import TariffMay apply to this part

Total en stock: 3 257 pièces

Regional Inventory: 757

    Total$2.41Price for 1

    757 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2329+
      Manufacturer Lead Time:
      7 semaines
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Costa Rica
         
      • Price: $2.408
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2329+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 7 pièces
      • Price: $2.408
    • (250)

      Livraison en 2 jours

      Increment:
      250
      Ships from:
      États Unis
      Date Code:
      2542+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 750 pièces
      • Price: $2.384
    • (250)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2547+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 2 500 pièces
      • Price: $2.4193

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.