PHOENIX CONTACT3211758Blocs de raccordement de terminaux
Conn Feed-Through Terminal Block 2 POS Push-In Spring T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Push-In Spring | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 8.556 | |
| 6.2 | |
| 56 | |
| 35.3 | |
| Orange | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this feed-through terminal block 3211758 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 800 V. This is a 2-row connector. This device has a maximum current rating of 32 A. 3211758 is housed in polyamide. Its wire is 10-24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

