10-25% de reduction
Murata Power Solutions32101CInducteur plombé
Inductor Power Toroid 100uH 15% 3.5Q-Factor 1.4A 77mOhm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 100u | |
| 15% | |
| 1.4 | |
| 1.4 | |
| 0.077 | |
| 3.5(Typ) | |
| 800K | |
| 5.3M(Typ) | |
| Through Hole | |
| Pin | |
| 12.7 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 21.5 | |
| 10 | |
| 24 |
Resist changes in electric current flow in your electrical design with this power 32101C leaded inductor from Murata Power Solutions. This part has a pitch of 12.7 mm. This leaded inductor has an operating temperature range of -40 °C to 125 °C. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 77m Ohm. It has a tolerance of 15%. This device utilizes toroid technology. It has an inductance of 100u H. Its minimum self-resonant frequency is 5.3M(Typ) Hz. This product is 21.5 mm long, 24 mm tall and 10 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
