PHOENIX CONTACT3209523Blocs de raccordement de terminaux
Conn Feed-Through Modular Terminal Block F 2 POS Push-In T DIN Rail 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 1 | |
| Push-In | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 5.8 | |
| 48.5 | |
| 5.2 | |
| 44 | |
| Blue | |
| T DIN Rail |
Easily mend a cutoff point in a circuit by using this feed-through modular terminal blocks 3209523 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 24 A. 3209523 is housed in polyamide. Its wire is 12-26 AWG. This product is 48.5 mm long, 44 mm tall and 5.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

