PHOENIX CONTACT3190658Contact de raccordement
Contact SKT Crimp ST Cable Mount 14-16AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Terminal Blocks | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 12 | |
| 0.8 | |
| 18.8 | |
| 4.15 | |
| 14-16 | |
| Cable Mount |
Look no further! This 3190658 connector contact from Phoenix Contact will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Headers and PCB Receptacles connector. This product is 4.15 mm tall. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

