TE Connectivity31818Raccordement de terminaux
Butt Splice Terminal 16-22AWG Copper 14.68mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 16-22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 0.975 | |
| 14.68 | |
| 3.58 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this butt splice terminal 31818 wire terminal from TE Connectivity in your design. This product is 14.68 mm long and 3.58 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

