Eaton315FMFusibles
Fuse British Standard 315A 690V Bolt Down 50 X 38.1 X 41mm Carton UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| British Standard | |
| Reduced Voltage Starter|Power Converter/rectifier|DC Drive|DC Common Bus | |
| 50 X 38.1 X 41 | |
| 315 | |
| 690 | |
| 690 | |
| 500 | |
| 55 | |
| 10000 | |
| 2 | |
| Carton | |
| 38.1 | |
| 50 | |
| 41 | |
| Bolt Down |
This 315FM fuse from Eaton will cut off the current to the circuit if a short is to occur. This device has a current rating of 315. This device has a maximum power dissipation of 55 W. Its maximum power dissipation is 55 W. It has 2 terminals. This product is 50 mm long with a diameter of 38.1 mm. The maximum AC voltage rating is 690 VAC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
