CONEC312A10149XRaccordement SCSI
Conn SCSI RCP 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SCSI | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 52.55 | |
| Through Hole | |
| Gold Over Nickel | |
| Phosphor Bronze |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 312A10149X SCSI connector from 312A10149X in order to interface with each other. This F connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. 312A10149X is housed in zinc alloy. This device has a maximum current rating of 1 A. This product is 52.55 mm long. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 50 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

