Vishay30LVT10-RCondensateur céramique monocouche
Cap Ceramic Single Suppression X1/Y2 100pF 400VAC/300VAC X7R 10% (8.4 X 4.6mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 400VAC|300VAC | |
| X7R | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| X1/Y2 | |
| 2 | |
| 8.4 X 4.6 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 8.4(Max) | |
| 4.6(Max) | |
| 11.6(Max) | |
| Through Hole |
Dissipate heat faster with the ceramic disc 30LVT10-R single-layer ceramic disc capacitor, designed from Vishay. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The 30LVT10-R high frequency capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. This product is 4.6(Max) mm deep. Its capacitance value is 100pF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

