Delta Electronics30DPGS5CFiltres d'alimentation
Power Line Filter 50Hz/60Hz 30A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 30 | |
| 250VAC | |
| Flange Mount | |
| Threaded Stud | |
| 86 | |
| 58 |
This 30DPGS5C power line filter from Delta Electronics has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 30. It has an operating frequency of 50|60 Hz. The 30DPGS5C power line filter has a quick connect termination style. This product is 58 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
