TE Connectivity30972Raccordement de terminaux
Ring Tongue Terminal 10-12AWG Copper 27.89mm Tin Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 10-12 | |
| 170 | |
| Non-Insulated | |
| Package | |
| 27.89 | |
| 15.06 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 30972 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 27.89 mm long and 15.06 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

