Bourns3059Y-1-104MLFGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Pin Panel Mount/Through Hole Tube

This 3059Y-1-104MLF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 1 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. The 3059Y-1-104MLF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 150 °C. This product is 39.7 mm long, 10.31 mm tall and 6.76 mm deep.

No Stock Available

Quantity Increments of 20 Minimum 40
  • Manufacturer Lead Time:
    7 semaines
    • Price: $14.40
    1. 40+$14.40
    2. 100+$14.26
    3. 500+$14.12
    4. 1000+$13.97
    5. 2000+$13.83
    6. 2500+$13.70

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.