25-50% de réduction
PHOENIX CONTACT3044597Blocs de raccordement de terminaux
Conn Ground Modular Terminal Block F 4 POS Screw T DIN Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Screw | |
| -60 | |
| 110 | |
| 20.7 | |
| 65.4 | |
| 6.2 | |
| 55 | |
| Green/Yellow | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this universal terminal blocks 3044597 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. This is a 4-row connector. It has a female type gender. 3044597 is housed in polyamide. It uses the screw termination method. This product is 65.4 mm long, 55 mm tall and 6.2 mm deep. Its wire is 10-26 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.