PHOENIX CONTACT3042942Blocs de raccordement de terminaux
Conn PC Terminal Block F 6 POS Spring Cage ST Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 6 | |
| 1 | |
| 6 | |
| Spring Cage | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 105 | |
| 25.17 | |
| 21 | |
| 37.2 | |
| 41.5 | |
| Gray | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 3042942 PCB terminal block. This F connector has 6 F contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 V. It has a female type gender. This device has a maximum current rating of 32 A. This product is 21 mm long, 41.5 mm tall and 37.2 mm deep. Its wire is 10-28 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

