PHOENIX CONTACT3038930Accessoires de raccordement
Connector Accessories Plug In Bridge Straight Polyamide Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Red | |
| -60 | |
| 110 | |
| 43.56 |
Thanks to Phoenix Contact's 3038930 connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This M connector has 50 M contacts. This is a 1-row connector. It has a straight body orientation. It has a male type gender.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

