PHOENIX CONTACT3031267Blocs de raccordement de terminaux
Conn Ground Modular Terminal Block 3 POS Spring Cage T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| 3 | |
| 3 | |
| 1 | |
| Spring Cage | |
| -60 | |
| 110 | |
| 11.56 | |
| 60.5 | |
| 5.2 | |
| 44 | |
| Green/Yellow | |
| T DIN Rail |
Join your electrical circuits and ensure strong connections with this spring cage 3031267 PCB terminal block from Phoenix Contact. This is a 3-row connector. 3031267 is housed in polyamide. Its wire is 12-28 AWG. This product is 60.5 mm long, 44 mm tall and 5.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

