PHOENIX CONTACT3030983Équipement de test de raccordement électronique
Conn Test Adapter 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Test Adapter | |
| Straight | |
| 1 | |
| 1 | |
| 18-26 | |
| -60 | |
| 105 | |
| 59.82 | |
| 22.3 | |
| 5.2 |
Performing testing? Have an abnormal connection which needs to be made? This test adapter 3030983 test terminal block from Phoenix Contact will make it possible to perform testing. This connector has a single port. It has a straight body orientation. This product is 59.82 mm long, 5.2 mm tall and 22.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.