CONEC302A10119XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 37 POS IDT ST Panel Mount 37 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
D-Sub | |
RCP | |
37 | |
37 | |
1 | |
2 | |
IDT | |
Straight | |
SKT | |
1 | |
125V | |
-55 | |
125 | |
Steel | |
Tin | |
C | |
No | |
69.4 | |
20.8 | |
12.55 | |
Panel Mount | |
Gold Over Nickel |
Using the 302A10119X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 2-row connector has a single port. This socket type connector has 37 socket type contacts. Its 37 terminals use the idt termination method. This product is 69.4 mm long, 12.55 mm tall and 20.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.