Honeywell301LS2Limite de commutateur
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Side Rotary | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 0.8@115VDC | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 30° | |
| -29 | |
| 71 | |
| 79.5 | |
| 128.52 |
Does your circuit require specific quantitative information? Honeywell's enclosed 301LS2 limit switch can provide that data using built in electro-mechanical connections. 301LS2 is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 0.8 A @ 115VDC. This limit switch has an operating temperature range of -29 °C to 71 °C. The 301LS2 limit switch has a conduit termination style. The maximum DC voltage rating is 550 VDC. This product is 128.52 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

