PHOENIX CONTACT3005073Blocs de raccordement de terminaux
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 57A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 57 | |
| 800V | |
| -60 | |
| 110 | |
| 16.327 | |
| 42.5 | |
| 10.2 | |
| 54.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Join your electrical circuits and ensure strong connections with this universal terminal blocks 3005073 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 V. It has a female type gender. This device has a maximum current rating of 76 A. 3005073 is housed in polyamide. This product is 42.5 mm long, 54.5 mm tall and 10.2 mm deep. It uses the screw termination method. Its wire is 6-20 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

