onsemi2N6284GDarlington BJT
Trans Darlington NPN 100V 20A 160000mW 3-Pin(2+Tab) TO-3 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 18000@10A@3V | |
| 100 | |
| 4(Min) | |
| 100 | |
| 5 | |
| 4@200mA@20A | |
| 20 | |
| 0.5 | |
| -65 to 200 | |
| 4(Min) | |
| 2@40mA@10A|3@200mA@20A | |
| 100@20A@3V|750@10A@3V | |
| 160000 | |
| -65 | |
| 200 | |
| Tray | |
| <500|500 to 3600 | |
| Installation | Through Hole |
| Hauteur du paquet | 7.43 |
| Largeur du paquet | 26.67(Max) |
| Longueur du paquet | 39.37 |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-3 |
| 3 | |
| Forme de sonde | Through Hole |
Are you looking for an amplified current signal in your circuit? The NPN 2N6284G Darlington transistor from ON Semiconductor yields a much higher gain than other transistors. This product's maximum continuous DC collector current is 20 A, while its minimum DC current gain is 100@20A@3 V|750@10A@3V. It has a maximum collector emitter saturation voltage of 2@40mA@10A|3@200mA@20A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@200mA@20A V. Its maximum power dissipation is 160000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 200 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
