Micro Commercial Components2EZ24D5-TPZener
Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 2000 | |
| 20.8 | |
| 0.5 | |
| 76 | |
| 13 | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diamètre | 2.7(Max) |
| Installation | Through Hole |
| Longueur du paquet | 5.2(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
This 2EZ24D5-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. This device has a maximum regulator current of 76 mA. Its maximum power dissipation is 2000 mW. Its maximum leakage current is 0.5 μA. Its test current is 20.8 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

