Honeywell2DM4Verrouillage de sécurité par interrupteur
Switch Safety Interlock N.O./N.C. DPDT Bullet Nose Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Bullet Nose Plunger | |
| 10@277VAC | |
| 277 | |
| 372.85 | |
| 6.67 | |
| 8.46mm | |
| Panel Mount | |
| Quick Connect | |
| Polyester | |
| Straight | |
| -37 | |
| 82 | |
| 39.88 | |
| 17.27 | |
| 60.45 |
This door interlock 2DM4 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a DPDT configuration. 2DM4 is housed in polyester. This device has a maximum current rating of 10 A @ 277VAC. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 2DM4 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

