Vishay298D476X0010P2TCondensateur au tantale massif
Cap Tant Solid 47uF 10V P CASE 20%( 2.4 X 1.45 X 1.2mm) Inward L SMD 3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 10VDC | |
| 3 | |
| Standard | |
| 0.122 | |
| 4.7 | |
| Polar | |
| 22 | |
| Molded Case | |
| No | |
| Yes | |
| P | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2.4 X 1.45 X 1.2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.4 | |
| 1.45 | |
| 1.2(Max) | |
| ±0.1 | |
| ±0.1 |
Compared to other capacitors, this 298D476X0010P2T tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 4.7 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 2.4 mm long, 1.2(Max) mm tall and 1.45 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

