25-50% de réduction
Vishay298D475X0004K2TCondensateur au tantale massif
Cap Tant Solid 4.7uF 4V K CASE 20% (1 X 0.5 X 0.6mm) Inward L SMD 20 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 4VDC | |
| 20 | |
| Standard | |
| 0.027 | |
| 0.5 | |
| Polar | |
| 15 | |
| No | |
| No | |
| K | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1 X 0.5 X 0.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6(Max) |
Compared to other capacitors, this 298D475X0004K2T tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 4 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 20%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

